Part Details for 24032050 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 24032050 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24032050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2379
|
Newark | Mc55 Rgb M12-Plug 10-30Vdc Ul Approved |Werma 24032050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4100 / $217.6800 | Buy Now |
DISTI #
2582-24032050-ND
|
DigiKey | COMPLETE UNIT WHT LED Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
Buy Now | |
DISTI #
73357472
|
RS | MC55 UL Beacon 10-30V RGB M12 | WERMA 24032050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 24 |
|
$69.4200 | Buy Now |
DISTI #
WER-24032050
|
TME | Control lamp, 30mm, -20÷50°C, Ø32mm, IP65, 10÷30VDC Min Qty: 1 | 0 |
|
$102.7600 | RFQ |
DISTI #
3955884
|
Farnell | BEACON, LED, STEADY, MULTICOLOUR, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$183.2176 | Buy Now |