-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8692
|
Newark | Enet Switch, Unmanaged, 7Port, Din Rail, No. Of Ports:7Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 7, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24034070020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.1200 / $629.4300 | Buy Now |
DISTI #
1195-24034070020-ND
|
DigiKey | HA-VIS ECON 3070GBT-A-P - UNMANA Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$706.3500 | Buy Now |
DISTI #
617-24034070020
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3070GBT-A-P - unmanaged switch with 7 Gigabit RJ45 (4PoE), (extended temp. range) | 0 |
|
$630.1900 / $646.2600 | Order Now |
DISTI #
70547660
|
RS | Ethernet Switch, 11 Port, Unmanaged, 10 to 60 VDC, eCon 3000 Series | HARTING 24034070020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$706.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$605.5100 | Buy Now |
DISTI #
HRT24034070020
|
Heilind Electronics | HA-VIS ECON 3070GBT-A-P - UNM ANAGED SWITCH WITH 7 GIGABIT | Americas - 0 in Stock |
|
$717.2923 / $752.0000 | Buy Now |
DISTI #
77784865
|
Verical | 3000 Full Gigabit Ethernet Basic PoE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$779.8571 | Buy Now |
DISTI #
24034070020
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 7, 9÷60VDC, RJ45 Min Qty: 1 | 2 |
|
$563.1300 / $606.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy