Part Details for 2408 by SPC Multicomp
Overview of 2408 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N4913
|
Newark | Spacer, Round, Nylon, 0.25In X 25.4Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:-, Overall Length:25.4Mm, Product Range:-, Body Diameter:0.25", Colour:Natural Rohs Compliant: Yes |Multicomp 2408 Min Qty: 83 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
4598106
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$14.4613 / $15.8756 | Buy Now |