Part Details for 240PC023S8008 by Aptiv PLC
Overview of 240PC023S8008 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240PC023S8008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-240PC023S8008
|
Mouser Electronics | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant | 1100 |
|
$2.5900 / $4.6300 | Buy Now |
DISTI #
VDP:6627_24915384
|
Arrow Electronics | Conn Housing F 2 POS 5mm Crimp ST Cable Mount Gray Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks | Americas - 15000 |
|
$1.5555 / $1.6143 | Buy Now |
DISTI #
79938939
|
Verical | Conn Housing F 2 POS 5mm Crimp ST Cable Mount Gray Min Qty: 1500 Package Multiple: 1500 | Americas - 15000 |
|
$1.5555 / $1.6143 | Buy Now |
DISTI #
240PC023S8008
|
TTI | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 3000 In Stock |
|
$0.8100 | Buy Now |
DISTI #
240PC023S8008-B
|
TTI | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6200 | Buy Now |
DISTI #
240PC023S8008
|
Avnet Abacus | Conn Housing F 2 POS 5mm Crimp ST Cable Mount (Alt: 240PC023S8008) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
240PC023S8008
|
Avnet Abacus | Conn Housing F 2 POS 5mm Crimp ST Cable Mount (Alt: 240PC023S8008) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |