Part Details for 240PC023S8019 by Aptiv PLC
Overview of 240PC023S8019 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 240PC023S8019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-240PC023S8019
|
Mouser Electronics | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant | 232 |
|
$2.9100 / $5.2000 | Buy Now |
DISTI #
VDN:6625_24813083
|
Arrow Electronics | Conn Housing F 2 POS 6.1mm Crimp ST Cable Mount Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks | Americas - 560 |
|
$0.6231 / $0.6270 | Buy Now |
DISTI #
79937126
|
Verical | Conn Housing F 2 POS 6.1mm Crimp ST Cable Mount Min Qty: 280 Package Multiple: 280 | Americas - 560 |
|
$0.6231 / $0.6270 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.9110 / $2.5480 | Buy Now | |
DISTI #
240PC023S8019
|
TTI | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Each |
Americas - 10640 In Stock |
|
$0.9100 | Buy Now |
DISTI #
240PC023S8019-B
|
TTI | Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8200 | Buy Now |
DISTI #
240PC023S8019
|
Avnet Abacus | Conn Wire to Board Housing H9 Lamp Receptacle 2 POS 6.1mm ST Cable Mount (Alt: 240PC023S8019) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
240PC023S8019
|
Avnet Abacus | Conn Wire to Board Housing H9 Lamp Receptacle 2 POS 6.1mm ST Cable Mount (Alt: 240PC023S8019) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |