Part Details for 240PC024S8014 by Amphenol FCi
Overview of 240PC024S8014 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 240PC024S8014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$3.6260 / $5.8800 | Buy Now |
Part Details for 240PC024S8014
240PC024S8014 CAD Models
240PC024S8014 Part Data Attributes
|
240PC024S8014
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
240PC024S8014
Amphenol FCi
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 2 |