Part Details for 241-6-120A40 by Pulse Electronics Corporation
Overview of 241-6-120A40 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241-6-120A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-6-120A40-ND
|
DigiKey | PWR XFMR LAMINATED 30VA CHAS MT Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001042468
|
Sager | Power Transformers Chassis Laminated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for 241-6-120A40
241-6-120A40 CAD Models
241-6-120A40 Part Data Attributes
|
241-6-120A40
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
241-6-120A40
Pulse Electronics Corporation
Split Bobbin Power Transformer, 30VA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 49.28 mm | |
Isolation Voltage | 2500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 42.93 mm |