Part Details for 2410SFV0.50FM/125-2 by TE Connectivity
Overview of 2410SFV0.50FM/125-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2410SFV0.50FM/125-2
2410SFV0.50FM/125-2 CAD Models
2410SFV0.50FM/125-2 Part Data Attributes
|
2410SFV0.50FM/125-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2410SFV0.50FM/125-2
TE Connectivity
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.64 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Reference Standard | CSA, TUV, UL | |
Trip Time or Delay | 14400 s |