Part Details for 2410SFV0.50FM/125-2 by Littelfuse Inc
Overview of 2410SFV0.50FM/125-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SFV0.50FM/125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1721
|
Newark | 2410Sfv0.50Fm/125-2/Tr |Littelfuse 2410SFV0.50FM/125-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
40AH0557
|
Newark | Fuse, Smd, 0.5A, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:250V, Voltage Rating Vdc:125V, Fuse Case Style:2410, Product Range:-, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 2410SFV0.50FM/125-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8220 / $1.5100 | Buy Now |
DISTI #
3296312
|
element14 Asia-Pacific | FUSE, SMD, 0.5A, FAST ACTING RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6047 / $1.0188 | Buy Now |
|
Sense Electronic Company Limited | NA | 22000 |
|
RFQ |
Part Details for 2410SFV0.50FM/125-2
2410SFV0.50FM/125-2 CAD Models
2410SFV0.50FM/125-2 Part Data Attributes
|
2410SFV0.50FM/125-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2410SFV0.50FM/125-2
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE |