Part Details for 2411PD by Erem by Weller
Overview of 2411PD by Erem by Weller
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2411PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0759
|
Newark | Plier, Snipe Nose, Serrated, 146Mm, Plier Style:Needle Nose, Jaw Opening Max:-, Overall Length:127Mm, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015), Jaw Type:Smooth Rohs Compliant: Na |Weller Erem 2411PD (Alternate Part Number: 037103216281 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$88.6900 | Buy Now |
DISTI #
18M9948
|
Newark | Fine-Point Pliers, Serrated Jaws, Plier Style:Needle Nose, Overall Length:5", Product Range:2400 Series, Body Material:Steel, Handle Colour:Blue, Jaw Length:1.25" Rohs Compliant: Na |Weller Erem 2411PD (Alternate Part Number: 037103216281 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$94.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$89.3000 / $94.0000 | Buy Now |
DISTI #
62352283
|
Verical | 5In Fine Point Needle Nose Pliers, Serrated Jaws, Ergonomic Handles Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 1 |
|
$116.0900 / $122.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$89.3000 / $94.0000 | Buy Now |
DISTI #
272PL241
|
Techni-Tool, Inc. | Weller-Erem 2411PD Pliers, Needle Nose, Serrated Jaws, ESD Safe, 6" OAL, High Grade Tool Steel | 22 |
|
$94.0000 | Buy Now |
DISTI #
272PL241
|
TestEquity LLC | Weller-Erem 2411PD Pliers, Needle Nose, Serrated Jaws, ESD Safe, 6" OAL, High Grade Tool Steel | 22 |
|
$94.0000 | Buy Now |