Part Details for 241204B92200G by BOYD Laconia
Overview of 241204B92200G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241204B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241204B92200G-ND
|
DigiKey | 241204B92200G Min Qty: 138 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2191 | Buy Now |
DISTI #
532-241204B92200G
|
Mouser Electronics | Heat Sinks Heat Sink for Half Brick DC/DC Converters, Crosswise Fins, 11.4mm Height RoHS: Compliant | 19 |
|
$6.2000 / $7.5400 | Buy Now |
|
Future Electronics | Half Brick DC/DC Converter with High Performance and Thin Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 Container: Tray | 0Tray |
|
$4.2900 / $4.9900 | Buy Now |
|
Onlinecomponents.com | Heatsink, 1/2 Brick DC/DC Converter, 57.91 x 60.96 x 11.4mm, Screw Mount | Boyd 241204B92200G RoHS: Compliant |
155 In Stock |
|
$4.1800 / $10.7400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 74 |
|
$9.2678 | Buy Now |
|
Master Electronics | Heatsink, 1/2 Brick DC/DC Converter, 57.91 x 60.96 x 11.4mm, Screw Mount | Boyd 241204B92200G RoHS: Compliant |
155 In Stock |
|
$4.1800 / $10.7400 | Buy Now |
|
Perfect Parts Corporation | 358 |
|
RFQ |
Part Details for 241204B92200G
241204B92200G CAD Models
241204B92200G Part Data Attributes
|
241204B92200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241204B92200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 11.6 mm | |
Length | 60.96 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.9 mm |