Part Details for 241404B92200G by BOYD Laconia
Overview of 241404B92200G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241404B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241404B92200G-ND
|
DigiKey | 241404B92200G Min Qty: 114 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2093 | Buy Now |
DISTI #
532-241404B92200G
|
Mouser Electronics | Heat Sinks Heat Sink for Quarter Brick DC/DC Converters, Crosswise Fins, 11.4mm Height RoHS: Compliant | 0 |
|
$8.1400 / $10.0400 | Order Now |
|
Future Electronics | Quarter Brick DC/DC Converter with High Performance and Thin Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 Container: Tray | 0Tray |
|
$4.9800 / $5.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $10.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 173 |
|
$9.8670 | Buy Now |
Part Details for 241404B92200G
241404B92200G CAD Models
241404B92200G Part Data Attributes
|
241404B92200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241404B92200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | FIN | |
Height | 11.4 mm | |
Length | 58 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 37 mm |