Part Details for 241804B92200G by BOYD Laconia
Overview of 241804B92200G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 241804B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241804B92200G-ND
|
DigiKey | 241804B92200G Min Qty: 301 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3527 | Buy Now |
DISTI #
532-241804B92200G
|
Mouser Electronics | Heat Sinks Heat Sink for Eighth Brick DC/DC Converters, Crosswise Fins, 11.4mm Height RoHS: Compliant | 0 |
|
$2.0300 / $4.0800 | Order Now |
|
Future Electronics | HEATSINK 1/8 BRICK DC CONVERT RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 640 Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | Heatsink, 1/8 Brick DC/DC Converter, 57.9 x 22.9 x 11.4mm, Screw Mount | Boyd 241804B92200G RoHS: Compliant |
960 In Stock |
|
$2.0100 / $5.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 93 |
|
$4.8420 / $5.3407 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9672 |
|
RFQ | |
|
Master Electronics | Heatsink, 1/8 Brick DC/DC Converter, 57.9 x 22.9 x 11.4mm, Screw Mount | Boyd 241804B92200G RoHS: Compliant |
960 In Stock |
|
$2.0100 / $5.1800 | Buy Now |
|
Perfect Parts Corporation | 1434 |
|
RFQ |
Part Details for 241804B92200G
241804B92200G CAD Models
241804B92200G Part Data Attributes
|
241804B92200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241804B92200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 11.4 mm | |
Length | 57.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 22.9 mm |