Part Details for 241809B92200G by Boyd Corporation
Overview of 241809B92200G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241809B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
318416
|
Avnet Americas | 241809B92200G (Alt: 318416) RoHS: Compliant Min Qty: 960 Package Multiple: 320 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.3549 / $2.9598 | Buy Now |
DISTI #
70475758
|
RS | Heatsink, 1/8 Brick DC/DC Converter, 57.9 x 22.9 x 22.9mm, Screw Mount | Boyd 241809B92200G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 1 |
|
$2.4500 / $2.5800 | Buy Now |
DISTI #
241809B92200G
|
TME | Heatsink: extruded, grilled, for inverters, L: 22.9mm, W: 57.9mm Min Qty: 320 | 0 |
|
$4.0700 | RFQ |
DISTI #
318416
|
Avnet Abacus | Heat Sink Passive 1/8 Brick Thin Screw Mount (Alt: 318416) RoHS: Compliant Min Qty: 960 Package Multiple: 320 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 241809B92200G
241809B92200G CAD Models
241809B92200G Part Data Attributes
|
241809B92200G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
241809B92200G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Longitudinal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Height | 22.9 mm | |
Length | 57.9 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 22.9 mm |