Part Details for 242-1289-00-0602J by 3M Interconnect
Overview of 242-1289-00-0602J by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242-1289-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC5271
|
Newark | Je150174579 242-1289-00-0602J=Zipdip-Universal Rohs Compliant: Yes |3M 242-1289-00-0602J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.5200 | Buy Now |
DISTI #
85K7862
|
Newark | Dip Socket, 42Pos, Through Hole, No. Of Contacts:42Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:11.43Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 242-1289-00-0602J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $44.1200 | Buy Now |
DISTI #
3M5006-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 42POS GLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8406 / $44.3500 | Buy Now |
DISTI #
7010304842
|
Avnet Americas | Conn DIP Socket SKT 42 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010304842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 3 |
|
$14.5200 | Buy Now |
DISTI #
517-242-1289-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 42 Contact Qty. RoHS: Compliant | 0 |
|
$30.1600 / $40.7300 | Order Now |
DISTI #
7010304842
|
Avnet Americas | Conn DIP Socket SKT 42 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010304842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 3 |
|
$14.5200 | Buy Now |
Part Details for 242-1289-00-0602J
242-1289-00-0602J CAD Models
242-1289-00-0602J Part Data Attributes:
|
242-1289-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
242-1289-00-0602J
3M Interconnect
IC Socket, DIP42, 42 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 42 |