Part Details for 242-27-01100 by TE Connectivity
Overview of 242-27-01100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 242-27-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-242-27-01100
|
Mouser Electronics | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 4 12 20 RoHS: Compliant | 0 |
|
$13.2100 / $15.3700 | Order Now |
|
Onlinecomponents.com | Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount RoHS: Compliant |
4 In Stock |
|
$11.0400 / $17.2700 | Buy Now |
DISTI #
1648156-1
|
TTI | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 4 12 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$9.3500 / $10.8000 | Buy Now |
|
Master Electronics | Conn Housing RCP 2/6/32 POS Crimp ST Panel Mount RoHS: Compliant |
4 In Stock |
|
$11.0400 / $17.2700 | Buy Now |
Part Details for 242-27-01100
242-27-01100 CAD Models
242-27-01100 Part Data Attributes
|
242-27-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
242-27-01100
TE Connectivity
40 CONTACT(S), FEMALE, POWER CONNECTOR, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 711-52-02107; 701-14-02109, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 241-27-01100 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 125 A | |
Rated Voltage | 750 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |