Part Details for 242 by TE Connectivity
Overview of 242 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2363
|
Newark | Barrier Terminal Blocks 242=H D Nylon Section |Buchanan Te Connectivity 242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$5.6400 / $8.1700 | Buy Now |
|
Onlinecomponents.com | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact RoHS: Compliant |
2720 In Stock |
|
$5.1200 / $5.4800 | Buy Now |
DISTI #
51557886
|
Verical | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1820 | Americas - 1970 |
|
$6.2667 / $7.1261 | Buy Now |
DISTI #
16591070
|
Verical | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 746 |
|
$4.9700 / $5.2600 | Buy Now |
|
Master Electronics | Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact RoHS: Compliant |
2720 In Stock |
|
$5.1200 / $5.4800 | Buy Now |
Part Details for 242
242 CAD Models
242 Part Data Attributes:
|
242
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
242
TE Connectivity
85A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 85 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 4 AWG |
Alternate Parts for 242
This table gives cross-reference parts and alternative options found for 242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
242 | Modular Terminal Block, 85A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 242 vs 242 |