Part Details for 242113RP by Amphenol RF
Overview of 242113RP by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242113RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7014
|
Newark | Rf/Coaxial Adapter, N Plug-Sma Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242113RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$25.3800 / $31.5500 | Buy Now |
DISTI #
46AJ1290
|
Newark | Rf Adapter, N Plug-Sma Rp Jack, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 242113RP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.0300 / $29.8700 | Buy Now |
DISTI #
ACX1342-ND
|
DigiKey | CONN ADAPT N PLUG TO RP-SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
300 In Stock |
|
$14.4529 / $20.1000 | Buy Now |
DISTI #
70032990
|
RS | Conn RF Adapter Straight NPlug-SMA RPJack 50Ohm PTFEInsulatorMat | Amphenol RF 242113RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$19.3600 / $26.8900 | Buy Now |
DISTI #
AMR242113RP
|
Heilind Electronics | ADAPTER, N PLUG TO SMA RP ADAPTERS | Americas - 0 in Stock |
|
$18.5469 / $23.4517 | Buy Now |
|
Onlinecomponents.com | Adapter, N Plug to RP-SMA Jack RoHS: Compliant |
23 In Stock |
|
$13.5200 / $24.0200 | Buy Now |
DISTI #
242113RP
|
TME | Adapter, N male,RP-SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$20.1800 / $28.8400 | RFQ |
DISTI #
AMR242113RP
|
Interstate Connecting Components | ADAPTER, N PLUG TO SMA RP ADAPTERS | 0 |
|
$18.5469 / $23.4517 | Buy Now |
DISTI #
3757660
|
element14 Asia-Pacific | RF ADAPTER, N PLUG-SMA RP JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$21.6895 / $24.0872 | Buy Now |
DISTI #
1791143
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$20.3950 / $28.3824 | Buy Now |