-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7295
|
Newark | Rf/Coaxial Adapter, Sma Jack-Smb Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smb, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242145 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$17.9500 | Buy Now |
DISTI #
ACX1335-ND
|
DigiKey | CONN ADAPT SMB PLUG TO SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
344 In Stock |
|
$16.3344 / $22.7200 | Buy Now |
DISTI #
V99:2348_07758779
|
Arrow Electronics | Conn SMA-SMB Adapter 4GHz 50Ohm ST F/PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 | Americas - 8 |
|
$17.2500 / $17.8300 | Buy Now |
DISTI #
AMR242145
|
Heilind Electronics | SMA JACK TO SMB PLUG | Americas - 0 in Stock |
|
$23.3125 / $25.4167 | Buy Now |
|
Onlinecomponents.com | RF Adapter - SMA Jack to SMB Plug RoHS: Compliant |
11 In Stock |
|
$16.4000 / $25.1900 | Buy Now |
DISTI #
77695177
|
Verical | Conn SMA-SMB Adapter 4GHz 50Ohm ST F/PL Gold Min Qty: 3 Package Multiple: 1 | Americas - 55 |
|
$21.9825 / $24.7269 | Buy Now |
DISTI #
51487651
|
Verical | Conn SMA-SMB Adapter 4GHz 50Ohm ST F/PL Gold Min Qty: 2 Package Multiple: 1 Date Code: 1510 | Americas - 10 |
|
$26.2730 / $32.7470 | Buy Now |
DISTI #
242145
|
TME | Adapter, SMA female,SMB male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.7900 / $31.1300 | RFQ |
DISTI #
AMR242145
|
Interstate Connecting Components | SMA JACK TO SMB PLUG | 0 |
|
$23.3125 / $25.4167 | Buy Now |
|
Powell Electronics | SMA Jack to SMB Plug Min Qty: 10 | 102 |
|
$15.1100 / $21.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy