Part Details for 242229-75 by Amphenol RF
Overview of 242229-75 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242229-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0422
|
Newark | 1.0/2.3 Din Jack-Bnc Jack Adapter , Convert From Coax Type:1.0/2.3 Din, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242229-75 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 | Buy Now |
DISTI #
ACX1787-ND
|
DigiKey | CONN ADAPT BNC JACK-1.0/2.3 JACK Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1684 | Buy Now |
DISTI #
70523347
|
RS | Adapter, 1.0/2.3 Jack to BNC Jack, Bulkhead, 75 OH | Amphenol RF 242229-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5300 / $26.9000 | RFQ |
DISTI #
AMR242229-75
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.3385 / $24.7188 | Buy Now | |
|
Onlinecomponents.com | Conn 1.0/2.3-BNC Adapter F/F 0Hz to 2GHz 75Ohm ST Gold Bag RoHS: Compliant | 0 |
|
$19.6400 / $41.1300 | Buy Now |
DISTI #
242229-75
|
TME | Adapter, 1.0/2.3 żeński,BNC female, Insulation: PTFE, 75Ω, 2GHz Min Qty: 1 | 0 |
|
$22.6100 / $32.3000 | RFQ |
DISTI #
AMR242229-75
|
Interstate Connecting Components | 0 |
|
$24.3385 / $24.7188 | Buy Now | |
DISTI #
56798.1
|
TestEquity LLC | Amphenol RF 242229-75 Adapter, 1.0/2.3 Jack to BNC Jack, Straight, Bulkhead, 75 Ohm | 0 |
|
$29.0600 | Buy Now |