-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5139
|
Newark | Rectangular Power Conn, Hdr, 2Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 2423324-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.2700 / $0.3580 | Buy Now |
DISTI #
17-2423324-2-ND
|
DigiKey | HEADER 2P BLUE HCI 4.0 PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
11990 In Stock |
|
$0.1460 / $0.2700 | Buy Now |
DISTI #
571-2423324-2
|
Mouser Electronics | Headers & Wire Housings Header 2P Blue HCI 4.0 Pitch RoHS: Compliant | 11997 |
|
$0.1240 / $0.3600 | Buy Now |
DISTI #
74994837
|
RS | Header 2P Blue HCI 4.0 Pitch | TE Connectivity 2423324-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.1153 | Buy Now |
DISTI #
AMP2423324-2
|
Heilind Electronics | HEADER 2P BLUE HCI 4.0 PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Header 2P Blue HCI 4.0 Pitch RoHS: Compliant | 0 |
|
$0.1297 / $0.1890 | Buy Now |
DISTI #
77341671
|
Verical | Header, 2P, Blue HCI 4mm Pitch RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 9000 |
|
$0.2955 / $0.3250 | Buy Now |
DISTI #
AMP2423324-2
|
Interstate Connecting Components | HEADER 2P BLUE HCI 4.0 PITCH | 0 |
|
Buy Now | |
|
Master Electronics | Header 2P Blue HCI 4.0 Pitch RoHS: Compliant | 0 |
|
$0.1297 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy