Part Details for 2424017-1 by TE Connectivity
Overview of 2424017-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2424017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8050
|
Newark | Emi Shielding Gasket, 22.23Mm X 22.23Mm Rohs Compliant: Yes |Te Connectivity 2424017-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7700 / $11.0200 | Buy Now |
DISTI #
2424017-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 8 - Bulk (Alt: 2424017-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$5.6200 | Buy Now |
DISTI #
AMP2424017-1
|
Heilind Electronics | Conn G FSA 5015 Shell 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.8500 / $9.3900 | Buy Now | |
DISTI #
2424017-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 8 - Bulk (Alt: 2424017-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
DISTI #
AMP2424017-1
|
Interstate Connecting Components | Conn G FSA 5015 Shell 8 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.8500 / $9.3900 | Buy Now |
Part Details for 2424017-1
2424017-1 CAD Models
2424017-1 Part Data Attributes:
|
2424017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2424017-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 8 |