Part Details for 2425660025 by Weidmüller Interface GmbH & Co. KG
Overview of 2425660025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425660025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2425660025-ND
|
DigiKey | PAC-HE20-F-HF-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$81.1500 | Buy Now |
DISTI #
2425660025
|
Avnet Americas | Cable Assembly LIHH 2.5m 20 Positon Ribbon Connector to 20 Position Ferrule Receptacle-20Pin - Bulk (Alt: 2425660025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2425660025
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-HE20-F-HF-2M5 RoHS: Compliant | 0 |
|
$65.3800 / $81.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$61.2600 / $83.1900 | Buy Now | |
DISTI #
2425660025
|
Avnet Americas | Cable Assembly LIHH 2.5m 20 Positon Ribbon Connector to 20 Position Ferrule Receptacle-20Pin - Bulk (Alt: 2425660025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |