Part Details for 242A19960X by Conec Corporation
Overview of 242A19960X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 242A19960X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB FILTER SOCKET CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 242A19960X
242A19960X CAD Models
242A19960X Part Data Attributes
|
242A19960X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
242A19960X
Conec Corporation
D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,VDE | |
Shell Finish | TIN | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 242A19960X
This table gives cross-reference parts and alternative options found for 242A19960X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242A19960X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
242A19920X | D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle | Conec Corporation | 242A19960X vs 242A19920X |
242A19640X | D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle | Conec Corporation | 242A19960X vs 242A19640X |
242A28250X | D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle | Conec Corporation | 242A19960X vs 242A28250X |
242A28090X | D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle | Conec Corporation | 242A19960X vs 242A28090X |
242A19600X | D Type Connector, 62 Contact(s), Female, Solder Terminal, M3, Receptacle | Conec Corporation | 242A19960X vs 242A19600X |