Part Details for 242W053-25-0 by TE Connectivity
Overview of 242W053-25-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242W053-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242W053-25-0-ND
|
DigiKey | 242W053-25-0 Min Qty: 150 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1827 | Buy Now |
DISTI #
650-242W053-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 778120-000 RoHS: Compliant | 51 |
|
$18.4200 / $20.5700 | Buy Now |
DISTI #
RYC242W053-25-0
|
Heilind Electronics | 778120-000 | Americas - 0 in Stock |
|
$16.2500 / $16.4926 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing Elastomer RoHS: Compliant | 0 |
|
$13.6600 / $28.3500 | Buy Now |
DISTI #
78447111
|
Verical | Heat Shrink Molded Boot 45° Fluid Resistant Modified Elastomer Black Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$30.3239 / $31.2029 | Buy Now |
DISTI #
778120-000
|
TTI | Heat Shrink Cable Boots & End Caps 242W053-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4200 / $20.9300 | Buy Now |
DISTI #
RYC242W053-25-0
|
Interstate Connecting Components | 778120-000 | 0 |
|
$16.2500 / $16.4926 | Buy Now |
DISTI #
000000000002765387
|
Sager | Heat Shrink Cable Boots & End Caps 242W053-25-0 Min Qty: 1 | 0 |
|
$15.4700 / $19.3400 | Buy Now |
|
Master Electronics | Heat Shrink Tubing Elastomer RoHS: Compliant | 0 |
|
$13.6600 / $28.3500 | Buy Now |