-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2765
|
Newark | Card Edge Conn, Dual, 6Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:6 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 243-006-542-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$11.1800 | Buy Now |
DISTI #
243-006-542-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.200 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$13.5136 / $18.8000 | Buy Now |
DISTI #
587-243-006-542-201
|
Mouser Electronics | Standard Card Edge Connectors MINI CARD EDGE 0.2 X 0.2 6 PN 2 ROW RoHS: Compliant | 85 |
|
$12.0900 / $18.1700 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 6 Contacts - 0.200” (5.08mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
143 In Stock |
|
$11.8000 / $20.1900 | Buy Now |
DISTI #
66217787
|
Verical | Conn Jumper SKT 6 POS 5.08mm Wire Wrap ST Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 143 |
|
$17.5472 / $26.0180 | Buy Now |
DISTI #
70738408
|
Verical | Conn Jumper SKT 6 POS 5.08mm Wire Wrap ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 44 |
|
$14.0242 / $14.8650 | Buy Now |
|
Master Electronics | Card Edge Connector - 6 Contacts - 0.200” (5.08mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
143 In Stock |
|
$11.8000 / $20.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
243-006-542-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
243-006-542-201
EDAC Inc
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.392 inch | |
Body Depth | 0.844 inch | |
Body Length | 0.592 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.65 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |