Part Details for 2430441 (ALTERNATE: 2430441) by RS Pro
Overview of 2430441 (ALTERNATE: 2430441) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430441 (ALTERNATE: 2430441)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065513
|
RS | Thin Film SMD 0402 (1005M) Resistor 22K Ohm 1/16W 0.1% Reel | RS PRO 2430441 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0280 | RFQ |