Part Details for 24322 by Keystone Electronics Corp
Overview of 24322 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2414
|
Newark | Metric Standoff (Replaced 4322)/Bulk |Keystone 24322 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8280 / $1.1500 | Buy Now |
DISTI #
36-24322-ND
|
DigiKey | HEX STANDOFF M3 BRASS 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
409 In Stock |
|
$0.6284 / $1.2600 | Buy Now |
DISTI #
534-24322
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 18.0mm BRS RoHS: Compliant | 0 |
|
$0.6280 / $1.2500 | Order Now |
|
Future Electronics | Brass 5.5 mm Diameter Male / Female 18 mm Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2400 | Buy Now |
DISTI #
KEYS24322
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M3, Ext.thread: M3, brass Min Qty: 10 | 0 |
|
$0.8500 / $1.0800 | RFQ |
Part Details for 24322
24322 CAD Models
24322 Part Data Attributes
|
24322
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24322
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |