Part Details for 24328 by Keystone Electronics Corp
Overview of 24328 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2420
|
Newark | Metric Threaded Standoff/Bulk |Keystone 24328 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6430 | Buy Now |
DISTI #
36-24328-ND
|
DigiKey | HEX STANDOFF M4 BRASS 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1327 In Stock |
|
$0.4610 / $0.9200 | Buy Now |
DISTI #
534-24328
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 18.0mm BRS RoHS: Compliant | 0 |
|
$0.4610 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9070 | Buy Now |
DISTI #
KEYS24328
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M4, Ext.thread: M4, brass Min Qty: 10 | 0 |
|
$0.6220 / $0.7910 | RFQ |