Part Details for 2432C SL001 by Alpha Wire
Overview of 2432C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9015
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2432C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,382.0300 | Buy Now |
DISTI #
2432CSL001-ND
|
DigiKey | CABLE 2COND 16AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
4 In Stock |
|
$1,094.1700 | Buy Now |
DISTI #
602-2432C-1000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,094.1700 | Order Now |
DISTI #
70140405
|
RS | Multiconductor Cable, 2C, 16 AWG, Foil Shield, Gray, PVC, 1000, 2432C Series | Alpha Wire 2432C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,094.1700 | Buy Now |
DISTI #
2432C-SL001
|
TME | Wire, Alpha Essential C&C, 2x16AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$649.9000 / $835.5900 | RFQ |