Part Details for 2436 01 by Lumberg Connect GmbH
Overview of 2436 01 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2436 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2436-01
|
TME | Socket, USB C, on PCBs, SMT, PIN: 24, angled 90°, USB 3.1 Min Qty: 1 | 619 |
|
$1.5900 | Buy Now |
DISTI #
72F4001
|
Bürklin Elektronik | USB-C chassis connector 2436 01 Min Qty: 1 | 392 |
|
$0.9997 | Buy Now |
|
VRG Components Inc | USB 3.1 chassis socket type C, 24 poles, angular version, for printed circuit boards, surface mounting technology (SMT) | 0 Stock |
|
RFQ |