Part Details for 2436NS by Metro
Overview of 2436NS by Metro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2436NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-2436NS-ND
|
DigiKey | SHELF FOR STAINLESS STEEL WIRE U Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$382.5500 | Buy Now |
DISTI #
474IE2436
|
Techni-Tool, Inc. | Metro 2436NS Wire Self, 24" W, 36" L, Industrial, Polished, Stainless Steel | 0 |
|
$295.1000 | Buy Now |