Part Details for 2437550000 by Weidmüller Interface GmbH & Co. KG
Overview of 2437550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2437550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3203
|
Newark | Hs 1.6-4.8/25 Mm White Rohs Compliant: Yes |Weidmuller 2437550000 Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 0 |
|
$346.6100 / $430.1000 | Buy Now |
DISTI #
281-2437550000-ND
|
DigiKey | HS 1.6-4.8/25 MM W Min Qty: 1 Lead time: 11 Weeks Container: Box |
2000 In Stock |
|
$0.4470 / $0.4700 | Buy Now |
DISTI #
2437550000
|
Avnet Americas | Cable Marker 1.6mm to 4.8mm Dia Polyolefine White Reel - Bulk (Alt: 2437550000) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2437550000
|
Mouser Electronics | Wire Labels & Markers HS 1.6-4.8/25 MM W | 28000 |
|
$0.1690 / $0.2040 | Buy Now |
|
Onlinecomponents.com | Cable Marker 1.6mm to 4.8mm Dia Polyolefine White Reel |
4000 In Stock 2000 Factory Stock |
|
$0.1633 / $0.2010 | Buy Now |
DISTI #
2437550000
|
Avnet Americas | Cable Marker 1.6mm to 4.8mm Dia Polyolefine White Reel - Bulk (Alt: 2437550000) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Marker 1.6mm to 4.8mm Dia Polyolefine White Reel |
4000 In Stock 2000 Factory Stock |
|
$0.1633 / $0.2010 | Buy Now |