Part Details for 24384 by Keystone Electronics Corp
Overview of 24384 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2450
|
Newark | Metric Threaded Standoff/Bulk |Keystone 24384 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3850 | Buy Now |
DISTI #
36-24384-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 12MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1081 In Stock |
|
$0.2885 / $0.6200 | Buy Now |
DISTI #
534-24384
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 12.0mm BRS RoHS: Compliant | 4 |
|
$0.2880 / $0.6100 | Buy Now |
|
Future Electronics | 4.5 mm Hex 2.5 mm Metric Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 415 Package Multiple: 500 Container: Bulk | 415Bulk |
|
$0.4600 / $0.4900 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
66763495
|
Verical | Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290 Min Qty: 95 Package Multiple: 1 | Americas - 200 |
|
$0.8540 / $0.8825 | Buy Now |
DISTI #
KEYS24384
|
TME | Screwed spacer sleeve, 12mm, Int.thread: M2,5, hexagonal, brass Min Qty: 10 | 0 |
|
$0.3760 / $0.4840 | RFQ |
Part Details for 24384
24384 CAD Models
24384 Part Data Attributes
|
24384
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24384
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |