Part Details for 2440660000 by Weidmüller Interface GmbH & Co. KG
Overview of 2440660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2440660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4729
|
Newark | Wgk 16 Vp Bk Bx |Weidmuller 2440660000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $10.7200 | Buy Now |
DISTI #
281-7871-ND
|
DigiKey | WGK 16 VP BK BX Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$5.2471 / $9.4700 | Buy Now |
DISTI #
2440660000
|
Avnet Americas | Feed-Through Terminal Power Cable Lug Screw Connection 16mm² Black Box (Alt: 2440660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2440660000
|
Mouser Electronics | DIN Rail Terminal Blocks WGK 16 VP BK BX RoHS: Compliant | 0 |
|
$5.2400 / $9.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.2800 / $8.0200 | Buy Now | |
DISTI #
2440660000
|
Avnet Americas | Feed-Through Terminal Power Cable Lug Screw Connection 16mm² Black Box (Alt: 2440660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |