Part Details for 24408 by Keystone Electronics Corp
Overview of 24408 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2473
|
Newark | Metric Standoff (Replaced 4399)/Bulk |Keystone 24408 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.9860 | Buy Now |
DISTI #
36-24408-ND
|
DigiKey | HEX STANDOFF M3 BRASS 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
983 In Stock |
|
$0.6223 / $1.2400 | Buy Now |
DISTI #
534-24408
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 25.5mm BRS RoHS: Compliant | 738 |
|
$0.6220 / $1.2300 | Buy Now |
|
Future Electronics | Brass 5.5 mm Diameter Female 25 mm Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2900 | Buy Now |
DISTI #
KEYS24408
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M3, hexagonal, brass Min Qty: 10 | 0 |
|
$0.8400 / $1.0800 | RFQ |
|
Velocity Electronics | Our Stock | 1417 |
|
RFQ |
Part Details for 24408
24408 CAD Models
24408 Part Data Attributes
|
24408
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24408
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |