Part Details for 2443554-2 by TE Connectivity
Overview of 2443554-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2443554-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0106
|
Newark | Power Line Filter, 2-Stage, 150A, 1Kvdc Rohs Compliant: Yes |Corcom Te Connectivity 2443554-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$534.1000 / $553.1300 | Buy Now |
DISTI #
174-2443554-2-ND
|
DigiKey | LINE FILTER 1KVDC 150A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$518.2310 / $536.7400 | Buy Now |
DISTI #
2443554-2
|
Avnet Americas | 150 EVX B B - Bulk (Alt: 2443554-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$432.4700 / $520.4300 | Buy Now |
DISTI #
655-2443554-2
|
Mouser Electronics | Power Line Filters 150 EVX B B RoHS: Compliant | 2 |
|
$565.4000 / $668.9600 | Buy Now |
DISTI #
74611552
|
RS | DC Filters, 150 A, 1000 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A B | TE Connectivity 2443554-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$590.2600 / $655.8400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$431.1800 | Buy Now |
DISTI #
COR2443554-2
|
Heilind Electronics | 150 EVX B B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$494.7700 / $523.6800 | Buy Now | |
DISTI #
2443554-2
|
TTI | Power Line Filters 150 EVX B B Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$559.7500 / $655.7800 | Buy Now |
DISTI #
2443554-2
|
Avnet Americas | 150 EVX B B - Bulk (Alt: 2443554-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$432.4700 / $520.4300 | Buy Now |
Part Details for 2443554-2
2443554-2 CAD Models
2443554-2 Part Data Attributes:
|
2443554-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2443554-2
TE Connectivity
Data Line Filter, 1000V, 150A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage | 1000 V |