Part Details for 24441390 by Lapp Group
Overview of 24441390 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24441390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETH-24441390
|
TME | Patch cord, ETHERLINE® Cat.6a,S/FTP, 6a, stranded, Cu, LSZH, 50m Min Qty: 1 | 0 |
|
$104.4800 / $156.7100 | RFQ |
DISTI #
87F4174
|
Bürklin Elektronik | Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 50 m, orange Min Qty: 1 | 1 |
|
$119.4681 / $156.2292 | Buy Now |