Part Details for 24457 by Keystone Electronics Corp
Overview of 24457 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-24457-ND
|
DigiKey | HEX STANDOFF M4 ALUMINUM 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2391 In Stock |
|
$0.3313 / $0.7100 | Buy Now |
DISTI #
534-24457
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 20.0mm ALUM RoHS: Compliant | 84 |
|
$0.3310 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6290 | Buy Now |
DISTI #
KEYS24457
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M4, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.4320 / $0.5560 | RFQ |
DISTI #
BAT6319
|
Rutronik | M4 FEMALE ALUMINIUM STANDOFF RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4832 / $0.5420 | Buy Now |
Part Details for 24457
24457 CAD Models
24457 Part Data Attributes
|
24457
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24457
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |