-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6958
|
Newark | Rf Coax Conn, R/A Hd Bnc Jack, 75Ohm, Connector Type:Hd Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Frequency Max:12Ghz Rohs Compliant: Yes |Te Connectivity 2446154-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$5.1600 | Buy Now |
DISTI #
343-2446154-1-ND
|
DigiKey | HIGH DENSITY BNC JACK R/A 75 OHM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
749 In Stock |
|
$6.4316 / $10.8000 | Buy Now |
DISTI #
2446154-1
|
Avnet Americas | HIGH DENSITY BNC RA JK,BKD,PCB,12GHZ - Bulk (Alt: 2446154-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 995 |
|
$4.8695 / $5.1589 | Buy Now |
DISTI #
80AK6958
|
Avnet Americas | HIGH DENSITY BNC RA JK,BKD,PCB,12GHZ - Bulk (Alt: 80AK6958) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 250 Partner Stock |
|
$8.1000 / $10.8100 | Buy Now |
DISTI #
571-2446154-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors High Density BNC R/A PCB Jack, Bulkhead, Thru Hole, 75 Ohm RoHS: Compliant | 216 |
|
$6.4300 / $10.6800 | Buy Now |
DISTI #
A03:0893_13336346
|
Arrow Electronics | Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Over Copper Bag Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 | Asia - 250 |
|
$6.4270 / $7.4080 | Buy Now |
DISTI #
V99:2348_28583645
|
Arrow Electronics | Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Over Copper Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2338 | Americas - 250 |
|
$5.4980 / $7.1480 | Buy Now |
DISTI #
74920163
|
RS | High Density BNC RF Interface, Jack, Cable-to-Board, 1 Position, Panel Mount | TE Connectivity 2446154-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$5.3500 | Buy Now |
DISTI #
AMP2446154-1
|
Heilind Electronics | HIGH DENSITY BNC RA JK,BKD,PCB | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy