Part Details for 244856-E by TE Connectivity
Overview of 244856-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 244856-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7289
|
Newark | Conn, Hdr, 50Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 244856-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$3.0800 / $4.7100 | Buy Now |
DISTI #
74AK5342
|
Newark | Smc Male Connector Rohs Compliant: Yes |Erni Te Connectivity 244856-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$2.2700 | Buy Now |
DISTI #
2684-244856-ECT-ND
|
DigiKey | SMC M VERT Q 50POS SMT 3.25MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1359 In Stock |
|
$2.6241 / $4.8600 | Buy Now |
DISTI #
244856-E
|
Avnet Americas | Conn Stacking Header 50 POS 3.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 244856-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
RFQ | |
DISTI #
305-244856
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT RoHS: Compliant | 359 |
|
$2.6200 / $4.8400 | Buy Now |
|
Future Electronics | SMCQ 50 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 0Reel |
|
$2.7200 / $2.8200 | Buy Now |
DISTI #
ERN244856
|
Heilind Electronics | SMC MALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$2.7838 / $3.2075 | Buy Now |
|
Onlinecomponents.com | SMCQ 50 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
560 In Stock |
|
$2.7200 / $4.8700 | Buy Now |
DISTI #
244856-E
|
Avnet Americas | Conn Stacking Header 50 POS 3.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 244856-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
RFQ | |
DISTI #
244856-E
|
Avnet Americas | Conn Stacking Header 50 POS 3.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 244856-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
RFQ |
Part Details for 244856-E
244856-E CAD Models
244856-E Part Data Attributes
|
244856-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
244856-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |