Part Details for 2450-001-X5R0-101MLF by CTS Corporation
Overview of 2450-001-X5R0-101MLF by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2450-001-X5R0-101MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2450-001-X5R0-101M
|
Avnet Americas | Cap Ceramic 100pF 500V X5R 20% Feed Through 85°C - Bulk (Alt: 2450-001-X5R0-101M) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2450-001-X5R0-101M
|
Avnet Americas | Cap Ceramic 100pF 500V X5R 20% Feed Through 85°C - Bulk (Alt: 2450-001-X5R0-101M) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2450-001-X5R0-101MLF
2450-001-X5R0-101MLF CAD Models
2450-001-X5R0-101MLF Part Data Attributes:
|
2450-001-X5R0-101MLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2450-001-X5R0-101MLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 7.14 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.72 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |