Part Details for 2450.07.100.0 by igus Inc
Overview of 2450.07.100.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450.07.100.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2450.07.100.0
|
TME | Cable chain, 2450, Bend.rad: 100mm, L: 1012mm, Int.height: 25mm Min Qty: 1 | 0 |
|
$69.0500 / $78.9100 | RFQ |