Part Details for 245047040400829+ by Kyocera AVX Components
Overview of 245047040400829+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245047040400829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245047040400829+CT-ND
|
DigiKey | RECPT - 0.5MM PITCH - 40 POS - N Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$0.9957 / $1.8200 | Buy Now |
DISTI #
245047040400829+
|
Avnet Americas | Conn Stacking Receptacle 40 POS 5mm/7mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 245047040400829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2091 | Buy Now |
DISTI #
346-245047040400829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 40pos No RoHS: Compliant | 0 |
|
$0.9950 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
DISTI #
24-5047-040-400-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 40P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$1.1100 | Buy Now |
DISTI #
245047040400829+
|
Avnet Abacus | Conn Stacking Receptacle 40 POS 5mm/7mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245047040400829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |