Part Details for 2450BP15E0100E by Johanson Dielectrics Inc
Overview of 2450BP15E0100E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2450BP15E0100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-2450BP15E0100E
|
Mouser Electronics | Signal Conditioning 2.4GHz BPF RoHS: Compliant | 944 |
|
$0.1750 / $0.4100 | Buy Now |
Part Details for 2450BP15E0100E
2450BP15E0100E CAD Models
2450BP15E0100E Part Data Attributes:
|
2450BP15E0100E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2450BP15E0100E
Johanson Dielectrics Inc
2450 MHz, CERAMIC BPF, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.55 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | SILVER PLATINUM | |
Width | 1.25 mm |