Part Details for 245101-01-36.00 by Amphenol Corporation
Overview of 245101-01-36.00 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245101-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bag (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.5250 / $21.8085 | Buy Now |
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bag (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bulk (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
99R5534
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bulk (Alt: 99R5534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$17.7400 / $21.8900 | Buy Now |
DISTI #
523-245101-01-36.00
|
Mouser Electronics | RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 36in RoHS: Compliant | 48 |
|
$15.2500 / $20.8600 | Buy Now |
DISTI #
245101-01-36.00
|
TTI | RF Cable Assemblies BNC St Plug to SMA Strt Plug RG316 36in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0800 / $15.7100 | Buy Now |
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bag (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bag (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.5250 / $21.8085 | Buy Now |
DISTI #
245101-01-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bulk (Alt: 245101-01-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
99R5534
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG316, 50 ohm, 36 ", 914.4 mm, Brown - Bulk (Alt: 99R5534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$17.7400 / $21.8900 | Buy Now |