Part Details for 245130-0610 by Molex
Overview of 245130-0610 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245130-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8110
|
Newark | Cable Assy, 6Pos, Rcpt-Rcpt, 3.3Ft, Connector To Connector:Nano-Fit Receptacle To Nano-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:2.5Mm, No. Of Rows:2 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 245130-0610 (Alternate Part Number: 191128813877 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$2.0400 | Buy Now |
DISTI #
79AH9524
|
Newark | 6 Circuit 1M Nanofit Overmolded Cable Rohs Compliant: Yes |Molex 245130-0610 (Alternate Part Number: 191128813877 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $12.4900 | Buy Now |
DISTI #
2451300610
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300610) RoHS: Compliant Min Qty: 375 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8110
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 6POS Nano-Fit Power to 6POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$12.1300 / $13.2900 | Buy Now |
DISTI #
538-245130-0610
|
Mouser Electronics | Rectangular Cable Assemblies Nano-Fit 6Ckt 1m OTS Cable RoHS: Compliant | 74 |
|
$8.6800 / $10.0800 | Buy Now |
DISTI #
71205013
|
RS | Nano-Fit-to-Nano-Fit Off-the-Shelf, Cable Assembly, 1.0m , 6 Circuits, Black | Molex Incorporated 245130-0610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 50 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant |
220 Partner Stock |
|
$8.0500 / $10.5200 | Buy Now |
DISTI #
245130-0610
|
TTI | Rectangular Cable Assemblies Nano-Fit 6Ckt 1m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly AC Power 1m Nano-Fit to Nano-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG RoHS: Compliant |
220 Partner Stock |
|
$8.0500 / $10.5200 | Buy Now |
DISTI #
10159151
|
TestEquity LLC | Molex 245130-0610 DC Power Cords Nano-Fit 6 Circuit, 1M Ots Cable | 220 |
|
$11.0300 | Buy Now |
Part Details for 245130-0610
245130-0610 CAD Models
245130-0610 Part Data Attributes
|
245130-0610
Molex
Buy Now
|
Compare Parts:
245130-0610
Molex
|
Samacsys Manufacturer | Molex |