Part Details for 245130-0820 by Molex
Overview of 245130-0820 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245130-0820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8116
|
Newark | Cable Assy, 8Pos, Rcpt-Rcpt, 6.6Ft, Connector To Connector:Nano-Fit Receptacle To Nano-Fit Receptacle, No. Of Positions:8Positions, Connector Pitch:2.5Mm, No. Of Rows:2 Row, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 245130-0820 (Alternate Part Number: 191128814584 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$22.3400 | Buy Now |
DISTI #
79AH9530
|
Newark | 8 Circuit 2M Nanofit Overmolded Cable Rohs Compliant: Yes |Molex 245130-0820 (Alternate Part Number: 191128814584 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 / $29.2300 | Buy Now |
DISTI #
2451300820
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300820) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8116
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$21.4500 / $22.3400 | Buy Now |
DISTI #
538-245130-0820
|
Mouser Electronics | Rectangular Cable Assemblies Nano-Fit 8Ckt 2m OTS Cable RoHS: Compliant | 66 |
|
$17.2700 / $17.2800 | Buy Now |
DISTI #
71205019
|
RS | Nano-Fit-to-Nano-Fit Off-the-Shelf, Cable Assembly, 2.0m , 8 Circuits, Black | Molex Incorporated 245130-0820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Bulk | 50 |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 2m Nano-Fit to Nano-Fit 8 to 8 POS F-F Crimp-Crimp 20AWG RoHS: Compliant |
220 Partner Stock |
|
$15.8300 / $20.7100 | Buy Now |
DISTI #
2451300820
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300820) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
58AC8116
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 8POS Nano-Fit Power to 8POS Nano-Fit Power F-F Bag - Bulk (Alt: 58AC8116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$21.4500 / $22.3400 | Buy Now |
DISTI #
2944829
|
element14 Asia-Pacific | CABLE ASSY, NANO-FIT 8P RCPT-RCPT, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.0568 | Buy Now |
Part Details for 245130-0820
245130-0820 CAD Models
245130-0820 Part Data Attributes:
|
245130-0820
Molex
Buy Now
|
Compare Parts:
245130-0820
Molex
|
Samacsys Manufacturer | Molex |