Part Details for 2451300420 by Molex
Overview of 2451300420 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21054-ND
|
DigiKey | 4 CIRCUIT 2M NANOFIT OVERMOLDED Min Qty: 1 Lead time: 20 Weeks Container: Bag |
385 In Stock |
|
$9.7058 / $16.0500 | Buy Now |
DISTI #
2451300420
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300420) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2451300420
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300420) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MX-245130-0420
|
TME | Cable, Nano-Fit, female, PIN: 4, Len: 2m, 8A, Insulation: PVC, tinned Min Qty: 1 | 0 |
|
$10.8300 / $16.2400 | RFQ |
DISTI #
2451300420
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300420) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |
Part Details for 2451300420
2451300420 CAD Models
2451300420 Part Data Attributes
|
2451300420
Molex
Buy Now
Datasheet
|
Compare Parts:
2451300420
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 7 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |