-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6765
|
Newark | Cables Minifit 6Ckt Cbl Ay Dr Ovrmld 0.5M Blk Rohs Compliant: Yes |Molex 245135-0605 (Alternate Part Number: 889056853897 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
538-245135-0605
|
Mouser Electronics | Sensor Cables / Actuator Cables MINIFIT 6CKT CBL AY DR OVRMLD 0.5M BLK RoHS: Compliant | 359 |
|
$13.8300 / $18.8800 | Buy Now |
DISTI #
MOL245135-0605
|
Heilind Electronics | MINIFIT JR 6 CIRCUIT BLACK 500MM OM | Americas - 30 in Stock |
|
$14.4377 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.5m Power to Power 6 to 6 POS F-F Crimp-Crimp 18AWG RoHS: Compliant | 0 |
|
$11.6900 / $15.7700 | Buy Now |
DISTI #
245135-0605
|
TTI | Sensor Cables / Actuator Cables MINIFIT 6CKT CBL AY DR OVRMLD 0.5M BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.5100 | Buy Now |
DISTI #
MOL245135-0605
|
Interstate Connecting Components | MINIFIT JR 6 CIRCUIT BLACK 500MM OM | 10 |
|
$14.4377 | Buy Now |
DISTI #
10159177
|
TestEquity LLC | Molex 245135-0605 Sensor Cables / Actuator Cables Minifit 6 Circuit, Cbl Ay Dual Row, Ovrmld 0.5M Blk | 0 |
|
$16.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
245135-0605
Molex
Buy Now
|
Compare Parts:
245135-0605
Molex
|
Samacsys Manufacturer | Molex |